Print Page
Image is for illustrative purposes only. Please refer to product description.
1.577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.170 |
10+ | €0.502 |
25+ | €0.497 |
50+ | €0.493 |
100+ | €0.488 |
500+ | €0.452 |
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3031M
Order Code2453234
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage4.2kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage250V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MOC3031M is a 6-pin DIP 250V zero crossing Triac Driver Output Optocoupler consists of an AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. It is designed for use with a triac in the interface of logic systems to equipment powered from 115VAC lines such as teletypewriters and CTRs, solid-state relays and industrial applications.
- dv/dt of 2000V/µs Typical, 1000V/µs guaranteed
- UL1577, 4170VACrms for 1 minute
Applications
Industrial, Motor Drive & Control
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
4.2kV
Peak Repetitive Off State Voltage
250V
SVHC
No SVHC (27-Jun-2024)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability