Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.164 |
7500+ | €0.161 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€410.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS240T3G
Order Code2317662
Product RangeMURS2
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time65ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS2
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Product Overview
The MURS240T3G is a surface-mount ultra-fast Power Rectifier with moulded epoxy case. It is ideally suited for high voltage, high frequency rectification or as free-wheeling and protection diodes in surface-mount applications where compact size and weight are critical to the system.
- Polarity band indicates cathode lead
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Small compact surface-mountable package with j-bend leads
- Rectangular package for automated handling
- High temperature glass-passivated junction
- Low forward voltage drop
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
2A
Forward Voltage Max
1.3V
Forward Surge Current
35A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS2
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
Product traceability