Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €65.780 |
Price for:Each
Minimum: 1
Multiple: 1
€65.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5130ASGEVB
Order Code3528456
Kit Application TypeCommunication
Application Sub TypeTransceiver
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCN5130
Product Range-
Kit ContentsEvaluation Board NCN5130
SVHCNo SVHC (15-Jan-2018)
Product Overview
- NCN5130 KNX Arduino shield
- Arduino Uno V3 connectors ensure compatibility with development boards enabling rapid prototyping
- All external components necessary for operating the transceivers are included on the shield
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
On Semiconductor
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Application Sub Type
Transceiver
Silicon Core Number
NCN5130
Kit Contents
Evaluation Board NCN5130
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027