Print Page
Image is for illustrative purposes only. Please refer to product description.
28.118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.040 |
10+ | €1.280 |
50+ | €1.080 |
100+ | €0.804 |
250+ | €0.698 |
500+ | €0.633 |
1000+ | €0.546 |
2500+ | €0.487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3063DR2G
Order Code1460677
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck, Boost, Inverting
Input Voltage Min3V
Input Voltage Max40V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max40V
Switching Frequency Typ150kHz
Efficiency85.5%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency190kHz
Product Overview
The NCP3063DR2G is a higher frequency monolithic DC-DC Inverting Switching Converter consists of an internal temperature compensated reference, comparator and a controlled duty cycle oscillator with an active current limit circuit, a driver and a high current output switch. This is specifically designed to be incorporated in step-down, step-up and voltage-inverting applications with a minimum number of external components.
- Output voltage adjustable
- Internal thermal shutdown with hysteresis cycle-by-cycle current limiting
- Low standby current
- Precision 1.5% reference
Applications
Power Management, LED Lighting
Technical Specifications
Output Type
Adjustable
Topology
Buck, Boost, Inverting
Input Voltage Max
40V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
40V
Efficiency
85.5%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
1.5A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
1.25V
Switching Frequency Typ
150kHz
Operating Temperature Min
0°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
190kHz
Technical Docs (2)
Alternatives for NCP3063DR2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
Product traceability