Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €3.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€11,280.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV-RSL10-101Q48-AVG
Order Code3614230
Technical Datasheet
Frequency Min2.36GHz
Frequency Max2.5GHz
RF / IF Modulation4FSK, DSSS, FSK, GFSK, MSK, O-QPSK
Data Rate2Mbps
Receiving Current2.7mA
RF IC Case StyleQFNW
No. of Pins48Pins
Supply Voltage Min1.18V
Supply Voltage Max3.3V
Transmitting Current4.3mA
Output Power (dBm)-94dBm
Sensitivity dBm-94dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
2.36GHz
RF / IF Modulation
4FSK, DSSS, FSK, GFSK, MSK, O-QPSK
Receiving Current
2.7mA
No. of Pins
48Pins
Supply Voltage Max
3.3V
Output Power (dBm)
-94dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Data Rate
2Mbps
RF IC Case Style
QFNW
Supply Voltage Min
1.18V
Transmitting Current
4.3mA
Sensitivity dBm
-94dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability