Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,410.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7428MW3R2G
Order Code3614378
Technical Datasheet
Product Range-
IC Case / PackageWDFN
No. of Pins8Pins
Supply Voltage Min5.5V
Supply Voltage Max28V
Protocol SupportedLIN
Supported StandardsLIN 2.0/2.1, SAE J2602
Output Voltage3.3V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
No. of Pins
8Pins
Supply Voltage Max
28V
Supported Standards
LIN 2.0/2.1, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
WDFN
Supply Voltage Min
5.5V
Protocol Supported
LIN
Output Voltage
3.3V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability