Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.355 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€887.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSV50150ADT4G
Order Code3614235
Technical Datasheet
IC TypeCurrent Regulator
Supply Voltage Min-
Supply Voltage Max50V
Output Current Range Min-
Output Current Range Max-
IC Case / PackageTO-252 (DPAK)
No. of Pins4 Pin
Initial Accuracy10%
Operating Temperature Range-55°C to +175°C
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Current Regulator
Supply Voltage Max
50V
Output Current Range Max
-
No. of Pins
4 Pin
Operating Temperature Range
-55°C to +175°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
-
Output Current Range Min
-
IC Case / Package
TO-252 (DPAK)
Initial Accuracy
10%
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability