Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0STG
Order Code3265490
Product RangeNXH100B120H3Q0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €69.800 |
| 5+ | €61.080 |
| 10+ | €50.610 |
| 50+ | €45.370 |
Price for:Each
Minimum: 1
Multiple: 1
€69.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0STG
Order Code3265490
Product RangeNXH100B120H3Q0
Technical Datasheet
IGBT ConfigurationDual
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage1.77V
Collector Emitter Saturation Voltage Vce(on)1.77V
Power Dissipation186W
Power Dissipation Pd186W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StylePIM
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeNXH100B120H3Q0
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Dual
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
1.77V
Power Dissipation Pd
186W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
DC Collector Current
50A
Collector Emitter Saturation Voltage
1.77V
Power Dissipation
186W
Junction Temperature Tj Max
150°C
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.2kV
IGBT Technology
Trench Field Stop
Product Range
NXH100B120H3Q0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability