Print Page
9.391 In Stock
7.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.271 |
50+ | €0.172 |
250+ | €0.119 |
1000+ | €0.0698 |
3000+ | €0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRS1M
Order Code2454086
Product RangeRS1M
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeRS1M
Qualification-
Product Overview
The RS1M is a surface-mount Fast Rectifier with built-in strain-relief. It is ideal for automated placement.
- Glass-passivated junction
- Colour band denotes cathode end polarity
- UL certified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
RS1M
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for RS1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability