Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 80+ | €11.330 |
Product Overview
Fully integrated inverter power stage consisting of a high voltage driver, six IGBT’s and a thermistor suitable for driving permanent magnet synchronous (PMSM) motors, brushless-DC (BLDC) motors and AC asynchronous motors. The IGBT’s are configured in a 3-phase bridge with separate emitter connections for the lower legs for maximum flexibility in the choice of control algorithm. The power stage has a full range of protection functions including cross-conduction protection, external shutdown and undervoltage lockout functions. An internal comparator and reference connected to the overcurrent protection circuit allows the designer to set the overcurrent protection level. Typical applications include industrial drives, industrial pumps, industrial fans and industrial automation.
- Three phase 10A/600V IGBT module with integrated drivers
- Built-in undervoltage protection
- Cross-conduction protection
- ITRIP input to shut down all IGBTs
- Integrated bootstrap diodes and resistors
- Thermistor for substrate temperature measurement
- UL1557 certification (file number: E339285)
- Having separate emitters and VITRIP terminal for protection
- All IGBT gate shutdown at abnormal for safety
- System malfunction can reduce by noise
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT
10A
SIP 23
-
600V
2kV
SIP
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate