Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSTR-NCP45560-ECOSWITCH-GEVB
Order Code3464036
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.200 |
Price for:Each
Minimum: 1
Multiple: 1
€243.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-NCP45560-ECOSWITCH-GEVB
Order Code3464036
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNCP45560IMNTWG-H
Kit Application TypePower Management
Application Sub TypeLoad Switch
Kit ContentsEval Board NCP45560IMNTWG-H
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Strata enabled NCP45560 ecoSWITCH load switch evaluation board
- Advanced controller with charge pump
- Integrated N-channel MOSFET with ultra LowRON
- Input Voltage Range 0.5 V to 13.5 V
- Soft-Start via Controlled Slew Rate
- Adjustable Slew Rate Control
- Power good signal
- Thermal Shutdown
- Undervoltage Lockout
- Short-Circuit Protection
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board NCP45560IMNTWG-H
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NCP45560IMNTWG-H
Application Sub Type
Load Switch
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15