Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €245.480 |
Price for:Each
Minimum: 1
Multiple: 1
€245.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSTR-NIS5232-GEVB
Order Code3367882
Technical Datasheet
Silicon ManufacturerOn Semiconductor
Silicon Core NumberNIS5232MN1TXG
Kit ContentsEval Board NIS5232MN1TXG
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Evaluation board for the NIS5232 (12V, 44mohm, 4.2A) eFuse within the Strata development environment. The NIS5232 offers a programmable trip current limit, a programmable slew rate and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature. Typical applications include motherboards, servers, hard drives and fan drives.
- Vin range from 9.2V to 18V
- Multiple overload current options
- 2 independently controlled eFuses that can be placed in parallel
- Programmable slew rate
Technical Specifications
Silicon Manufacturer
On Semiconductor
Kit Contents
Eval Board NIS5232MN1TXG
SVHC
No SVHC (15-Jan-2018)
Silicon Core Number
NIS5232MN1TXG
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15