Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.180 |
10+ | €2.100 |
25+ | €2.050 |
50+ | €2.010 |
100+ | €1.900 |
Product Information
Product Overview
AXM0F243-1-TX40 is an ultra-low power RF microcontroller for RF carrier frequencies in the range 27 to 1050MHz. It features system on chip (SoC) ultra low power advanced narrow band RF microcontroller for wireless communication applications. Application includes 27MHz to 1050MHz licensed and unlicensed radio systems, Internet of Things, automatic meter reading (AMR), security applications, building automation, wireless networks, messaging paging, compatible with: Wireless M−Bus, POCSAG, FLEX, KNX, Sigfox, Z−Wave, enocean, regulatory regimes EN 300 220 V2.3.1 including the narrow band 12.5KHz, 20KHz and 25KHz Definitions, EN 300 422, FCC Part 15.247, FCC Part 15.249, FCC Part 90 6.25KHz, 12.5KHz and 25KHz.
- Single slope 10bit ADC function
- Two current DACs (IDACs) for general purpose applications on any pin
- One low power comparator that operates in deep sleep low power mode
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Deep sleep mode with operational analogue and 2.5A digital system current
- Two independent run time reconfigurable SCBs with reconfigurable IC, SPI, or UART functionality
- Five 16bit TCPWM blocks, of which three PWMs can be connected to GPIO Pins
- Centre−aligned, edge, and pseudo−random modes
- Drive modes, strengths, and slew rates are programmable
- QFN40 package, operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
ARM Cortex-M0+
40Pins
-
48MHz
QFN-EP
-
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate