Print Page
Image is for illustrative purposes only. Please refer to product description.
25.336 In Stock
40.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.416 |
10+ | €0.274 |
100+ | €0.173 |
500+ | €0.150 |
1000+ | €0.136 |
5000+ | €0.133 |
Price for:Each
Minimum: 5
Multiple: 5
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBF256B
Order Code2453364
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Zero Gate Voltage Drain Current Max13mA
Gate Source Cutoff Voltage Max-8V
Transistor Case StyleTO-92
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingThrough Hole
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BF256B is a N-channel JFET Transistor for RF/VHF/UHF amplifiers.
- 350mW Power Dissipation
Applications
Audio, Signal Processing
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Gate Source Cutoff Voltage Max
-8V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
MSL
-
Zero Gate Voltage Drain Current Max
13mA
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Transistor Mounting
Through Hole
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability