Product Information
Product Overview
The FAN4010IL6X_F113 is a high-side Current Sense Amplifier designed for battery-powered systems. Using the FAN4010 for high-side power-line monitoring does not interfere with the battery charger’s ground path. The FAN4010 is designed for portable PCs, cellular phones and other portable systems where battery/DC power-line monitoring is critical. To provide a high level of flexibility, the FAN4010 functions with an external sense resistor to set the range of load current to be monitored. It has a current output that can be converted to a ground-referred voltage with a single resistor, accommodating a wide range of battery voltages and currents. The FAN4010 features allow it to be used for gas gauging as well as uni-directional or bi-directional current monitoring.
- Accurate and high-side current sensing
- Output voltage scaling
- 2µA Typical offset current
- 3.5µA Quiescent current
- -0.2% Accuracy
Applications
Power Management, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
MLP
-40°C
2V
-
Surface Mount
-
No SVHC (17-Jan-2022)
1 Amplifier
MLP
-
600kHz
6Pins
85°C
6V
-
-
MSL 1 - Unlimited
-
-
600kHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate