Print Page
Image is for illustrative purposes only. Please refer to product description.
1.713 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.340 |
50+ | €1.160 |
100+ | €0.972 |
250+ | €0.901 |
500+ | €0.829 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN4800AUM
Order Code3003938
Technical Datasheet
PFC Mode of Operation-
Control ModeAverage Current
Frequency Mode-
Supply Voltage Min-
Supply Voltage Max30V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOIC
Duty Cycle (%)97%
Frequency64kHz
Operating Supply Current2.6mA
Startup Current30µA
UVLO11V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
-
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
97%
Operating Supply Current
2.6mA
UVLO
11V
Control Mode
Average Current
Supply Voltage Min
-
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Controller IC Case Style
SOIC
Frequency
64kHz
Startup Current
30µA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005