Print Page
Image is for illustrative purposes only. Please refer to product description.
3.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.173 |
9000+ | €0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDG6304P
Order Code2438440
Channel TypeP Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel410mA
Continuous Drain Current Id P Channel410mA
Drain Source On State Resistance N Channel0.85ohm
Drain Source On State Resistance P Channel0.85ohm
Transistor Case StyleSC-70
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
410mA
Drain Source On State Resistance P Channel
0.85ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
410mA
Drain Source On State Resistance N Channel
0.85ohm
Transistor Case Style
SC-70
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability