Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
800+ | €0.494 |
2400+ | €0.457 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€395.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJB102TM
Order Code4319660
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd80W
DC Collector Current8A
RF Transistor CaseTO-263AB
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
80W
RF Transistor Case
TO-263AB
DC Current Gain hFE
200hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
8A
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001312
Product traceability