Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoFJH1100
Order Code1495126
Product RangeFJH11
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage15V
Average Forward Current150mA
Forward Voltage Max1.07V
Reverse Recovery Time-
Forward Surge Current-
Operating Temperature Max175°C
Diode Case StyleDO-35
No. of Pins2Pins
Diode MountingThrough Hole
Product RangeFJH11
Qualification-
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
FJH11
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
1.07V
Forward Surge Current
-
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163