Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6141S5X
Order Code3368405
Technical Datasheet
IC Filter TypeVideo Filter
Video Signal FilterSD
Frequency8MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSC-70
No. of Pins5Pins
Bandwidth7.7MHz
Attenuation42dB
Filter Order4th
Variable Gain-
Product Range-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Filter Type
Video Filter
Frequency
8MHz
Supply Voltage Max
5.25V
No. of Pins
5Pins
Attenuation
42dB
Variable Gain
-
SVHC
No SVHC (15-Jan-2018)
Video Signal Filter
SD
Supply Voltage Min
4.75V
TV / Video Case Style
SC-70
Bandwidth
7.7MHz
Filter Order
4th
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049