Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFPAB30BH60B
Order Code3368918
Product RangeSPM 3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
60+ | €11.780 |
Price for:Each
Minimum: 60
Multiple: 60
€706.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFPAB30BH60B
Order Code3368918
Product RangeSPM 3 Series
Technical Datasheet
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)30A
Isolation Voltage2.5kV
IPM Case StyleSPMIC
IPM SeriesSPM3
Product RangeSPM 3 Series
Product Overview
- 600V, 30A PFC intelligent power module
- UL certified number E209204 (UL1557)
- Single-phase boost PFC with integral gate driver and protection
- Very low thermal resistance using Al2O3 DBC substrate
- Full-wave bridge rectifier and high-performance output diode
- Built-in NTC thermistor for temperature monitoring
- Optimized for 20kHz switching frequency
- Isolation rating of 2500Vrms/min
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IPM Power Device
IGBT
Current Rating (Ic / Id)
30A
IPM Case Style
SPMIC
Product Range
SPM 3 Series
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
2.5kV
IPM Series
SPM3
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability