Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
5+ | €5.240 |
10+ | €4.270 |
Product Information
Product Overview
Advanced Motion SPM 5 module in SPM5Q−023 package provides a fully featured, high performance inverter output stage for AC Induction, BLDC and PMSM motors such as refrigerators, fans and pumps. This module integrates optimized gate drive of the built−in MOSFETs (FRFETtechnology) to minimize EMI and losses, while also providing multiple on-module protection features including undervoltage lockouts and thermal monitoring. The built-in high speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high voltage, high current drive signals required to properly drive the module’s internal MOSFETs. Separate open-source MOSFET terminals are available for each phase to support the widest variety of control algorithms. Typical applications include 3-phase inverter driver for small power AC motor drives.
- UL certified no. E209204 (UL1557)
- Optimized for over 10KHz switching frequency
- 500V FRFET MOSFET 3−phase inverter with gate drivers and protection
- Built-in bootstrap diodes simplify PCB layout
- Separate open−source pins from low−side MOSFETs for 3 phase current sensing
- Active-HIGH interface, works with 3.3 / 5V logic, schmitt−trigger input
- Optimized for low electromagnetic interference
- HVIC temperature sensing built−in for temperature monitoring
- HVIC for gate driving and undervoltage protection
- Isolation rating of 1500Vrms / min
Applications
Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET
1.9A
SPM5Q-023
Motion SPM 5 Series
500V
1.5kV
SPM5
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate