Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €0.745 |
Product Information
Product Overview
The FST3245MTCX is a 8-bit Bus Switch provides eight-bits of high-speed CMOS TTL-compatible bus switching in a standard 245 pin-out. The low on-resistance allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. The device is organized as an eight-bit switch. When OE\ is low, the switch is ON and port A is connected to port B. When OE\ is high, the switch is open and a high-impedance state exists between the two ports.
- Minimal propagation delay through the switch
- Low ICC
- Zero bounce in flow-through mode
- Control inputs compatible with TTL level
- 4Ω Switch connection between two ports
Applications
Communications & Networking
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Channels
Bus Switch
20Pins
WTSSOP
5.5V
85°C
MSL 1 - Unlimited
128mA
TTL
0
4V
-40°C
-
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate