Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.320 |
10+ | €0.725 |
100+ | €0.522 |
500+ | €0.403 |
1000+ | €0.364 |
2500+ | €0.346 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB301ATMX
Order Code2770613
Technical Datasheet
USB IC TypeAutonomous USB Type-C Controller
Power RoleSink, Source
Data RoleDFP, DRP, UFP
USB Standard-
No. of Ports-
IC Case / PackageTMLP
No. of Pins12Pins
IC MountingSurface Mount
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
FUSB301ATMX is an autonomous USB Type-C controller with a configurable I2C address. It is a fully autonomous Type-C controller optimized for <lt/>15W applications. It offers CC logic detection for source mode, sink mode, DRP, accessory detection support, and dead battery support. It features a configurable I2C address to support multiple ports per system. It features an extremely low power disable mode as well as low power during normal operation. The applications include smartphones and tablets.
- Fully Autonomous Type-C Controller Supports Type-C Versions 1.1 and 1.0
- Supply voltage range from 2.8 to 5.5V
- Disabled current is 0.35µA typ (TA = -40 to +85°C, disabled state)
- DRP mode with optional accessory support, configurable I2C address
- Capable of Supporting Try.SNK and Try.SRC
- Dead Battery Support (SINK Support when No Power Applied)
- 2KV HBM ESD protection
- Output low voltage is 0.4V max (IOL = 4mA, TA = -40 to +85°C
- Unattached sink is 3.5µA typ (nothing attached, TA = -40 to +85°C)
- 12 lead TMLP package, operating temperature range from -40 to 85°C
Technical Specifications
USB IC Type
Autonomous USB Type-C Controller
Data Role
DFP, DRP, UFP
No. of Ports
-
No. of Pins
12Pins
Supply Voltage Min
2.8V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Role
Sink, Source
USB Standard
-
IC Case / Package
TMLP
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability