Print Page
Image is for illustrative purposes only. Please refer to product description.
3.949 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.300 |
10+ | €1.450 |
50+ | €1.240 |
100+ | €0.908 |
250+ | €0.787 |
500+ | €0.717 |
1000+ | €0.658 |
2500+ | €0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB3307D90B0AFMNWTWG
Order Code3973595
Technical Datasheet
Power RoleSource
Data RoleDFP
USB StandardUSB 2.0, 3.0
No. of Ports1 Port
IC Case / PackageWQFN
No. of Pins20Pins
IC MountingSurface Mount
Supply Voltage Min3.135V
Supply Voltage Max22.05V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DFP
No. of Ports
1 Port
No. of Pins
20Pins
Supply Voltage Min
3.135V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Source
USB Standard
USB 2.0, 3.0
IC Case / Package
WQFN
IC Mounting
Surface Mount
Supply Voltage Max
22.05V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability