Print Page
1.621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 10+ | €1.100 |
| 100+ | €0.877 |
| 500+ | €0.807 |
| 1000+ | €0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V2040D3ST
Order Code3368692
Product RangeECoSPARK
Technical Datasheet
Continuous Collector Current10A
Collector Emitter Saturation Voltage1.45V
Power Dissipation130W
Collector Emitter Voltage Max430V
Transistor Case StyleTO-252AA
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeECoSPARK
SVHCLead (27-Jun-2024)
Technical Specifications
Continuous Collector Current
10A
Power Dissipation
130W
Transistor Case Style
TO-252AA
Operating Temperature Max
175°C
Product Range
ECoSPARK
SVHC
Lead (27-Jun-2024)
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
430V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability