Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoISL9V5045S3ST
Order Code3368693
Product RangeEcoSPARK
Technical Datasheet
Continuous Collector Current51A
Collector Emitter Saturation Voltage1.25V
Power Dissipation300W
Collector Emitter Voltage Max480V
Transistor Case StyleTO-263AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeEcoSPARK
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
51A
Power Dissipation
300W
Transistor Case Style
TO-263AB
Operating Temperature Max
175°C
Product Range
EcoSPARK
SVHC
No SVHC (15-Jan-2018)
Collector Emitter Saturation Voltage
1.25V
Collector Emitter Voltage Max
480V
No. of Pins
3Pins
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability