Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC703200AW-8C99-H
Order Code3613654
Technical Datasheet
Audio Control TypeSpeech Processing LSI
Supply Voltage Range1.35V to 1.65V, 3V to 3.6V
Control InterfaceI2C, I2S
Audio IC Case StyleSQFP
No. of Pins64Pins
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
Speech Processing LSI
Control Interface
I2C, I2S
No. of Pins
64Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
1.35V to 1.65V, 3V to 3.6V
Audio IC Case Style
SQFP
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1