Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
450+ | €10.180 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 450
Multiple: 450
€4,581.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC823450TA-2H
Order Code3613661
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range1.7V to 1.95V, 2.7V to 3.6V
Control InterfaceI2C, I2S, SPI, UART, USB
Audio IC Case StyleTQFP
No. of Pins128Pins
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C, I2S, SPI, UART, USB
No. of Pins
128Pins
Operating Temperature Max
65°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
1.7V to 1.95V, 2.7V to 3.6V
Audio IC Case Style
TQFP
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability