Print Page
Image is for illustrative purposes only. Please refer to product description.
3.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.082 |
9000+ | €0.0677 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4391LT1G
Order Code2442045
Technical Datasheet
Gate Source Breakdown Voltage Max-30V
Zero Gate Voltage Drain Current Max150mA
Zero Gate Voltage Drain Current Idss Min50mA
Gate Source Cutoff Voltage Max-10V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
-30V
Zero Gate Voltage Drain Current Idss Min
50mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Zero Gate Voltage Drain Current Max
150mA
Gate Source Cutoff Voltage Max
-10V
No. of Pins
3 Pin
Transistor Type
JFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability