Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.660 |
10+ | €1.730 |
50+ | €1.650 |
100+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N2304NZDTG
Order Code2630461
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency140MHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleTSSOP
No. of Pins8Pins
IC Output TypeLVCMOS, LVTTL
IC Input TypeLVCMOS, LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
IC Input Type
LVCMOS, LVTTL
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency
140MHz
Supply Voltage Min
3V
Clock IC Case Style
TSSOP
IC Output Type
LVCMOS, LVTTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052
Product traceability