Print Page
Image is for illustrative purposes only. Please refer to product description.
1.499 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0342 |
9000+ | €0.0332 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
--
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ157P6X
Order Code2438336
Technical Datasheet
Logic Family / Base NumberNC7S157
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Logic IC FamilyNC7S
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7SZ157P6X is a TinyLogic® single, high performance, 2-to-1 CMOS non-inverting Multiplexer IC. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The inputs and outputs are high impedance.
- 1.65 to 5.5V Broad VCC operating range
- Ultra high-speed
- Power down high-impedance inputs/outputs
- Over-voltage tolerance inputs facilitate 5 to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
Logic Family / Base Number
NC7S157
No. of Channels
1Channels
Supply Voltage Min
1.65V
Logic Case Style
SC-70
No. of Pins
6Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SC-70
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability