Print Page
Image is for illustrative purposes only. Please refer to product description.
3.195 In Stock
6.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
10+ | €5.520 |
25+ | €5.260 |
50+ | €4.830 |
100+ | €4.390 |
250+ | €3.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN5121MNTWG
Order Code3254552
Technical Datasheet
IC Interface TypeKNX Bus
Interface ApplicationsKNX Twisted Pair Networks
Supply Voltage Min3.13V
Supply Voltage Max3.47V
Interface Case StyleQFN
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
KNX Bus
Supply Voltage Min
3.13V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Interface Applications
KNX Twisted Pair Networks
Supply Voltage Max
3.47V
No. of Pins
40Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability