Print Page
Image is for illustrative purposes only. Please refer to product description.
1.818 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.220 |
25+ | €1.870 |
50+ | €1.840 |
100+ | €1.820 |
250+ | €1.790 |
500+ | €1.770 |
1000+ | €1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1096PAR2G
Order Code3236732
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at, 802.3bt
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
UVLO32.3V
IC Case / PackageTSSOP-EP
No. of Pins16Pins
No. of Channels1Channels
Power Max90W
Duty Cycle (%)-
Switching Frequency Max26.8kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Controller IC Case StyleTSSOP-EP
Frequency-
Output Current-
Alternatives for NCP1096PAR2G
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at, 802.3bt
Input Voltage
57V
UVLO
32.3V
No. of Pins
16Pins
Power Max
90W
Switching Frequency Max
26.8kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Frequency
-
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TSSOP-EP
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Controller IC Case Style
TSSOP-EP
Output Current
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability