Print Page
Image is for illustrative purposes only. Please refer to product description.
2.824 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.510 |
10+ | €0.447 |
100+ | €0.327 |
500+ | €0.303 |
1000+ | €0.237 |
2500+ | €0.232 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1602BEASNT1G.
Order Code2760556
Technical Datasheet
PFC Mode of OperationCritical Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9.5V
Supply Voltage Max30V
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ50kHz
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleTSOP
Duty Cycle (%)-
Frequency50kHz
Operating Supply Current-
Startup Current480µA
UVLO-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Critical Conduction Mode
Frequency Mode
-
Supply Voltage Max
30V
No. of Pins
6Pins
Switching Frequency Typ
50kHz
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
-
Operating Supply Current
-
UVLO
-
Control Mode
Voltage
Supply Voltage Min
9.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
TSOP
Frequency
50kHz
Startup Current
480µA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability