Print Page
Image is for illustrative purposes only. Please refer to product description.
7.687 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.370 |
10+ | €1.650 |
50+ | €1.500 |
100+ | €1.230 |
250+ | €1.140 |
500+ | €1.090 |
1000+ | €1.070 |
2500+ | €1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP45560IMNTWG-L
Order Code2382360
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage13.5V
Current Limit24A
On State Resistance0.0032ohm
IC Case / PackageDFN
No. of Pins12Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Product Overview
The NCP45560IMNTWG-L is a Load Switch provides a component and area-reducing solution for efficient power domain switching with inrush current limit via soft-start. In addition to integrated control functionality with ultra low on-resistance, this device offers system safeguards and monitoring via fault protection and power good signalling. This cost effective solution is ideal for power management and hot-swap applications requiring low power consumption in a small footprint.
- Advanced controller with charge pump
- Integrated N-Channel MOSFET
- Soft-start via slew rate control (adjustable)
- Low standby current
- Quick output discharge function (adjustable)
- No external components required
- Power good signalling
- Thermal shutdown
- Undervoltage lockout
- Short-circuit protection
- Extremely low standby current
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking, Industrial, Medical
Technical Specifications
Power Load Switch Type
-
Input Voltage
13.5V
On State Resistance
0.0032ohm
No. of Pins
12Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
24A
IC Case / Package
DFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Distribution Switch Case Style
DFN
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212