Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5501DT50G
Order Code1703369
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Output Current Max0.5A
Max Output Current500mA
Dropout Voltage - Typ @ Current230mV
Dropout Voltage Typ @ Current230mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for NCP5501DT50G
1 Product Found
Product Overview
The NCP5501DT50G is a linear fixed low-drop Voltage Regulator provides up to 500mA over a user-adjustable output range of 1.25 to 5V with typical output voltage accuracy better than 3%. An internal PNP pass transistor permits low dropout voltage and operation at full load current at the minimum input voltage. This regulator is ideal for applications that require a broad input voltage range and low dropout performance up to 500mA load using low cost ceramic capacitors. Integral protection features include short circuit current and thermal shutdown.
- Enable control pin
- Reverse bias protection
- Short-circuit protection
- Thermal shutdown
- Stable with ceramic capacitors
Applications
Automotive, Consumer Electronics, Industrial, Power Management
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Current Max
0.5A
Dropout Voltage - Typ @ Current
230mV
No. of Pins
3Pins
Operating Temperature Max
85°C
Input Voltage Max
16V
Output Voltage Nom
5V
Polarity
Positive Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
230mV
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000602
Product traceability