Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP566ST12T3G
Order Code1460689
Technical Datasheet
Input Voltage Min2.8V
Input Voltage Max9V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
PolarityPositive Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The NCP566ST12T3G is a 1.2V fixed low-dropout (LDO) Linear Regulator provide 1.5A at a fixed output voltage. The fast loop response and low-dropout (LDO) voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes current limit, short circuit protection and thermal shutdown.
- <lt/>1µs Ultra fast transient response
- Low ground current (1.5mA at Iload = 1.5A)
- 37µVrms Low noise
- Current limit protection
- Thermal shutdown protection
Applications
Communications & Networking, Industrial, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Portable Devices
Technical Specifications
Input Voltage Min
2.8V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Current Max
1.5A
Dropout Voltage Typ @ Current
900mV
No. of Pins
3Pins
Operating Temperature Max
125°C
Input Voltage Max
9V
Output Voltage - Nom
1.2V
Polarity
Positive Output
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
900mV
Operating Temperature Min
-40°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281