Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
10+ | €0.856 |
100+ | €0.581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2563DR2G
Order Code2464726
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth30MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current50mA
Amplifier Case StyleNSOIC
Supply Voltage Range4.75V to 5.25V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier Output-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
30MHz
Operating Temperature Min
-40°C
Output Current
50mA
Supply Voltage Range
4.75V to 5.25V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Amplifiers
3Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Amplifier Case Style
NSOIC
IC Case / Package
NSOIC
Amplifier Output
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002