Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.260 |
7500+ | €0.255 |
Product Information
Product Overview
NCV1117DT18T5G is a NCP1117 series low dropout positive voltage regulator that is capable of providing an output current that is in excess of 1.0A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation, and thermal shutdown. Typical applications are consumer and industrial equipment point of regulation, active SCSI termination for 2.85V version, switching power supply post regulation, hard drive controllers, battery chargers.
- Output current in excess of 1.0A
- No minimum load requirement for fixed voltage output device
- Reference/output voltage trimmed to ±1.0%
- Current limit, safe operating and thermal shutdown protection
- AEC-Q100 qualified and PPAP capable
- Input voltage is 20V, 1.8V output voltage
- Operating ambient temperature range from -40 to +125°C
- DPAK package
- Quiescent current is 4.2mA typ at Vin = 11.8V, Cin = 10µF, Cout = 10µF, for typical value TA = 25°C
- Ripple rejection is 66dB typ at Vin−Vout = 6.4V, Iout = 500mA, 10Vpp 120Hz sinewave
Technical Specifications
Fixed
20V
1.8V
-
Positive Output
1A
1.2V
TO-252 (DPAK)
-40°C
1.8V 1A LDO Voltage Regulators
-
1Outputs
1.8V
-
1A
1.2V
Surface Mount
3Pins
125°C
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate