Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.503 |
9000+ | €0.484 |
Product Information
Product Overview
NCV51200MNTXG is a source/sink double data rate (DDR) termination regulator specifically designed for low input voltage and low noise systems where space is a key consideration. It supports a remote sensing function and all power requirements for DDR VTT bus termination. This can also be used in low−power chipsets and graphics processor cores that require dynamically adjustable output voltages. Applications include DDR memory termination, desktop PC’s, notebooks, and workstations, servers and networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, set top boxes, LCD−TV/PDP−TV, copier/printers, chipset/RAM supplies as low as 0.5V, active bus termination.
- For automotive applications, integrated power MOSFETs
- PVCC voltage range from 1.1 to 3.5V, supports 2.5V, 3.3V and 5V rails input voltage
- PGOOD logic output pin to monitor VTT regulation
- EN logic input pin for shutdown mode, remote sensing (VTTS)
- Reference input allows for flexible input tracking either directly or through resistor divider
- Built in soft start, under voltage lockout and over current limit
- Thermal shutdown
- Supply voltage range from 2.375 to 5.5V, 0.7mA typ supply current (TA = +25°C)
- Output offset voltage range from -15 to +15mV (VRO = 1.25V (DDR1), ITT = 0A)
- DFN10 package, operating junction temperature is 150°C
Technical Specifications
DDR1, DDR2, DDR3, LPDDR3, DDR4
2.375V
DFN-EP
Surface Mount
125°C
No SVHC (27-Jun-2024)
3A
5.5V
10Pins
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate