Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €0.585 |
100+ | €0.425 |
500+ | €0.398 |
1000+ | €0.390 |
2500+ | €0.382 |
Product Information
Product Overview
The NCV51400MWTXG is a 3A VTT termination regulator for DDR1, DDR2, DDR3, LPDDR3, DDR4 in 10 pin DFN package. This source/sink double data rate (DDR) termination regulator is specifically designed for low input voltage and low noise systems where space is a key consideration. It supports a remote sensing function and all power requirements for DDR VTT bus termination. The NCP51400 can also be used in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. Built-in soft start, undervoltage lockout and overcurrent limit. It has VCC supply current of 0.7mA (TA = 25°C, EN = 3.3V, no load) and VCC shutdown current of 65µA (TA = 25°C, EN = 0V, VRI = 0V, no load). It is typically used in DDR memory termination, servers, networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, Chipset/RAM supplies as low as 0.5V and active bus termination applications.
- Automotive grade AEC-Q100 qualified and PPAP capable
- Input voltage rails supports from 2.5V to 3.3V and 5V rails
- PVCC voltage range from 1.1V to 3.5V
- Integrated power MOSFETs and fast load transient response
- Logic output pin to monitor VTT regulation (PGOOD)
- Logic input pin for shutdown mode (EN)
- Reference input allows flexible input tracking either directly or through resistor divider (VRI)
- Remote sensing (VTTS) and thermal shutdown
- Operating free air temperature range from -40°C to 125°C
- Wettable flank option for enhanced optical inspection
Applications
Automotive, Consumer Electronics, Portable Devices
Technical Specifications
Fixed
5.5V
750mV
-40°C
NCV51400
No SVHC (27-Jun-2024)
2.375V
DFN
10Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate