Print Page
Image is for illustrative purposes only. Please refer to product description.
4.198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
10+ | €1.720 |
50+ | €1.460 |
100+ | €1.070 |
250+ | €0.938 |
500+ | €0.849 |
1000+ | €0.781 |
2500+ | €0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7451MW0R2G
Order Code3787289
Technical Datasheet
Product Range-
IC Case / PackageDFNW-EP
No. of Pins14Pins
Supply Voltage Min6V
Supply Voltage Max18V
Protocol SupportedCAN FD
Supported StandardsISO 11898-2
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
System basis chip (SBC) NCV7451 integrates +5V / 250mA LDO regulator with a high-speed CAN FD transceiver and local wake−up comparator, directly controlled by dedicated pins. Typical applications include automotive and industrial networks.
- 5V ±2% / 250mA LDO, current limitation with fold-back, output voltage monitoring
- One high-speed CAN FD transceiver
- Compliant to ISO11898−2:2016, CAN FD timing specified up to 5Mbps
- Current limitation, reverse current protected, TxDC timeout
- Local wake-up comparator, integrated pull-up / pull-down current source
- Very low current quiescent consumption
- Window watchdog, direct control, thermal shutdown protection
- AEC-Q100 qualified and PPAP capable
- High output current, reduced system consumption in case of LDO output short
Technical Specifications
Product Range
-
No. of Pins
14Pins
Supply Voltage Max
18V
Supported Standards
ISO 11898-2
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
IC Case / Package
DFNW-EP
Supply Voltage Min
6V
Protocol Supported
CAN FD
Output Voltage
5V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability