Quantity | Price (ex VAT) |
---|---|
5000+ | €2.730 |
Product Information
Product Overview
NIS3071MT4TWG is a 4-channel, 60V, 2.5A per channel eFuse. It protects downstream loads from output shorts, overloads, and overcurrent events. Each channel is in a high-side configuration and is independently controlled by its corresponding enable pins. It communicates status via a common active low fault pin. This eFuse features an internal soft start delay, trip time control, and an adjustable current limit setting common to all channels. It is used in applications such as automotive body control modules, power distribution boxes, automotive zonal controllers, load/harness protection, automotive low medium power loads, general purpose high side load switches, power amplifier protection, motor drive protection, telecom equipment, 8V to 60V industrial.
- 4 independent channels with 2.5A current capability each
- Power device thermally protected for each channel, no external current shunt required
- Active-high digital enable pin, open-drain common fault pin
- Adjustable overcurrent limit for all channels, adjustable turn-on time control
- ON resistance per channel (TJ = 25°C) is 80mohm typical at (VIN = 48V, CIN = 100µF, COUT = 100µF)
- Continuous current per channel is 2.5A typical at (TA = 100°C, single channel)
- Turn-on time is 1.5ms typical at (CIN = 100µF, COUT = none, VIN = 48V, Cdvdt = none)
- On state bias current is 5mA typical at (all channels on, 2.5A load per channel)
- Circuit breaker response time is 6µs typical at (VIN = 48V, CIN = 100µF)
- Junction temperature range from -40°C to 150°C, WQFN16 package
Technical Specifications
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate