Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €0.271 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€677.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14538BDTR2G
Order Code3610481
Technical Datasheet
Logic Family / Base NumberMC14538
Multivibrator TypeRetriggerable Monostable
Output Current8.8mA
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Propagation Delay300ns
Logic IC FamilyMC145
Logic IC Base Number4538
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MC14538
Output Current
8.8mA
Supply Voltage Max
18V
IC Case / Package
TSSOP
Propagation Delay
300ns
Logic IC Base Number
4538
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability