Print Page
Image is for illustrative purposes only. Please refer to product description.
2.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.255 |
3000+ | €0.209 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€255.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45030AZT1G
Order Code2442146
Technical Datasheet
No. of Channels1Channels
Output Current Max30mA
Output Voltage Max-
IC Case / PackageSOT-223
No. of Pins4Pins
Input Voltage Min0V
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-223
No. of Outputs2Outputs
Output Current30mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
4Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-223
Output Current
30mA
Switching Frequency
1MHz
Output Current Max
30mA
IC Case / Package
SOT-223
Input Voltage Min
0V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Linear
No. of Outputs
2Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
Product traceability