Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.105 |
24000+ | €0.103 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
€840.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTUD3169CZT5G
Order Code2442268
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel220mA
Continuous Drain Current Id P Channel220mA
Drain Source On State Resistance N Channel0.75ohm
Drain Source On State Resistance P Channel0.75ohm
Transistor Case StyleSOT-963
No. of Pins6Pins
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NTUD3169CZT5G is a N/P-channel complementary MOSFET offers a low RDS (ON) solution in the ultra small package. It is suitable for load switch with level shift applications.
- 1.5V Gate voltage rating
- Ultra thin profile (<lt/>0.5mm)
- Fit easily into extremely thin environments such as portable electronics
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
220mA
Drain Source On State Resistance P Channel
0.75ohm
No. of Pins
6Pins
Power Dissipation P Channel
125mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
220mA
Drain Source On State Resistance N Channel
0.75ohm
Transistor Case Style
SOT-963
Power Dissipation N Channel
125mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability