Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH300B100H4Q2F2PG
Order Code3929804
Product RangeEliteSiC Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.350 |
5+ | €147.340 |
10+ | €144.330 |
Price for:Each
Minimum: 1
Multiple: 1
€150.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH300B100H4Q2F2PG
Order Code3929804
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationPIM
DC Collector Current73A
Continuous Collector Current73A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd194W
Power Dissipation194W
Operating Temperature Max175°C
Junction Temperature Tj Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1kV
Collector Emitter Voltage V(br)ceo1kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
PIM
Continuous Collector Current
73A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
194W
Junction Temperature Tj Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
DC Collector Current
73A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
194W
Operating Temperature Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability