Print Page
Image is for illustrative purposes only. Please refer to product description.
88 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.911 |
25+ | €0.898 |
50+ | €0.884 |
100+ | €0.871 |
500+ | €0.810 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQRD1113
Order Code1467857
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Supply Voltage Min-
Sensing Distance1.27mm
Supply Voltage Max-
Forward Current If50mA
Reverse Voltage Vr5V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Collector Current IC Max0.3mA
Forward Voltage1.7V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The QRD1113 is a 1.27mm Reflective Object Sensor with an infrared emitting diode and an NPN silicon phototransistor mounted side by side in a black plastic housing. The on-axis radiation of the emitter and the on-axis response of the detector are both perpendicular to the face. The phototransistor responds to radiation emitted from the diode only when a reflective object or surface is in the field of view of the detector.
- No-contact surface sensing
- Unfocused for sensing diffused surfaces
- Daylight filter on sensor
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
30V
Collector Current IC Max
0.3mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
-
Sensing Distance
1.27mm
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
30V
Forward Voltage
1.7V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
Product traceability