Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRHRD660S9A-F085
Order Code3368074RL
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current6A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time35ns
Forward Surge Current60A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (19-Jan-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
6A
Forward Voltage Max
2.1V
Forward Surge Current
60A
Diode Case Style
TO-252 (DPAK)
Product Range
-
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004